Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No770048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AJ9270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $179.190 |
Price for:Each
Minimum: 1
Multiple: 1
$179.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AJ9270
Technical Datasheet
Product TypeCommon Point Ground Monitor
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Common point ground monitor with North America power cord confirms the integrity of the resistance path from the common ground point to electrical ground. It is designed in accordance with ESD TR 12-01 to “monitoring equipment ground connections.
- AC outlet continuous monitor
- Visual common point ground indicator
- Visual and audio fault alarms
- Six banana jacks and six screws for #8 ring terminals
- Enclosure with Mounting Tabs
Contents
1 x common point ground monitor, 6 x socket head screws, 10-32 x 1/4", 6 x split washers #10, 2 x pan-head screws #6 x 3/8", 1 x dual lock fastener set 2" length, 1 x hex key 5/32", 1 x power cord 6' length, 1 x certificate of calibration.
Technical Specifications
Product Type
Common Point Ground Monitor
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
