
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $334.910 |
Product Information
Product Overview
The 770734 is a 724 plus monitor verification tester is used to perform periodic test limit verification of the SCS 770724 724 plus workstation monitor. Verification may be accomplished without removing the monitor from its workstation. The verification tester is NIST traceable. Frequency of verification is based on the critical nature of the ESD susceptible items handled. SCS recommends annual calibration of workstation monitors and the 724 plus monitor verification tester. The SCS 724 plus monitor verification tester meets ANSI/ESD S20.20 and compliance verification ESD TR53.
- Checks the test limits of 724 plus workstation monitor without removing it from its workstation
- Dimension is 4.9" L x 2.8" W x 1.3" H (124mm x 71mm x 33mm)
Contents
1 x 724 plus monitor verification tester, 1 x alligator clip, 1 x 10mm stacking snap, 1 x ground plug adapter, 1 x 5inch ground extension cord, 1 x 9V alkaline battery, 1 x certificate of calibration.
Technical Specifications
724 Plus Monitor Verification Tester
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
