Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No770758Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC1768
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,138.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,138.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770758Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC1768
Technical Datasheet
Product TypeWrist Strap and Footwear Tester
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual combination tester
- Wrist strap limits 750Kohms to 10Mohms, footwear limits 750Kohms to 35Mohms
- Compatible with single-wire and dual-wire wrist straps
- Simultaneous testing of wrist Strap and footwear in less than 3seconds
- Solid-state test switch with no moving parts
- Split foot plate for testing foot grounders (or ESD shoes)
- 30V volt test signal
- Relay for use with automatic doors or other locking systems
- 100-240VAC power adapter with interchangeable plugs
Contents
1x dual combination tester, 1 x dual foot plate, 1 x power adapter 12 VDC with interchangeable plugs(North America, UK/Asia, Europe), 1 x 6' foot Plate Cord, 1 x Ground Cord, 1 x certificate of calibration.
Technical Specifications
Product Type
Wrist Strap and Footwear Tester
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
