Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoHGC1M-ECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P5070
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 10+ | $15.380 |
| 20+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoHGC1M-ECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P5070
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Black
Strap Material
Elastic
Product Range
-
Technical Docs (1)
Alternatives for HGC1M-EC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
