Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoHGC1MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08N5661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HGC1M is a blue re-positionable configuration cup-style Heel Grounder extends the life of the product and the elastic loop provides a secure and comfortable fit. It features a durable three-layer sole and a 24-inch conductive ribbon.
- Non-marking sole interior
- 3/4" Elastic hook and loop
- <lt/>1 x 10⁶Ω Sole exterior
- <lt/>1.2 x 10⁶Ω Total grounder
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Elastic
Product Range
-
Grounder Colour
Blue
Lead Length
24"
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
