Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoTM24600L3BLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04P1738
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $804.060 |
Price for:Each
Minimum: 1
Multiple: 1
$804.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoTM24600L3BLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04P1738
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length50ft
External Width2ft
Length - Imperial50ft
Thickness0.125"
Width - Metric610mm
Length - Metric15.2m
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Premium 3-layer work surface mat roll
- Tough, easy-to-clean dissipative vinyl top layer
- Highly conductive metal scrim centre layer
- Durable, non-skid, cushion of dissipative foam bottom layer
- Compatible with constant monitors
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
24"
External Width
2ft
Thickness
0.125"
Length - Metric
15.2m
Product Range
-
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Width - Metric
610mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
