Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Dual bench ground with 10 feet cord
- Metal grounding block accommodates two wrist straps
- Designed to be mounted under the bench and keep the wrist strap connections safe
- Cord ends with a ring terminal
Contents
Dual bench ground, Mounting hardware, Ring terminal.
Technical Specifications
Lead Length
10ft
Ground Terminals
Ring
Product Range
-
Ground Cord Colour
-
End To Ground Resistance
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
