Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEAGATE
Manufacturer Part NoST4000DM004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC1427
Product RangeBarraCuda Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.150 |
Price for:Each
Minimum: 1
Multiple: 1
$154.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST4000DM004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC1427
Product RangeBarraCuda Series
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA III
Drive Speed-
Hard Drive Capacity4TB
Cache Size256MB
Product RangeBarraCuda Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Seagate® BarraCuda® is a versatile and dependable storage solution for all your PC requirements. BarraCuda® drives are ideally suited for desktop PC systems, all-in-one PCs and home servers.
- Versatile, high performance storage solution for PC systems
- Dependable and reliable operation
- Utilises Conventional Magnetic Recording (CMR) technology
- Advanced power modes to reduce energy without performance loss
- 2 Year manufacturer warranty
Technical Specifications
Drive Type
Internal
Interfaces
SATA III
Hard Drive Capacity
4TB
Product Range
BarraCuda Series
Drive Size
3.5"
Drive Speed
-
Cache Size
256MB
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
