Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEAGATE
Manufacturer Part NoSTKZ5000400Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AK8758
Product RangeSeagate One Touch Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $287.130 |
Price for:Each
Minimum: 1
Multiple: 1
$287.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoSTKZ5000400Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AK8758
Product RangeSeagate One Touch Series
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.0
Hard Drive Capacity5TB
Drive Speed-
Cache Size-
Product RangeSeagate One Touch Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
Seagate One Touch Series
Drive Size
2.5"
Hard Drive Capacity
5TB
Cache Size
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
