Print Page
E-941SA-80Q
Lock, Electromagnetic, Mini, Access, 80 lb, 12VDC to 24VDC, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoE-941SA-80QCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC4059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $56.770 |
Price for:Each
Minimum: 1
Multiple: 1
$56.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
E-941SA-80Q is an electromagnetic lock. When power is applied to an electromagnetic lock, it activates a built-in electromagnet that attracts a door-mounted steel armature plate, preventing the door from opening. When power is removed, the electromagnet releases the armature, allowing the door to open.
- ETL, conforms to UL Std. 294
- 80-lb (36kg) holding force
- For spaces where small size is required, including cabinets, drawers, etc
- Low current draw, no residual magnetism, MOV surge protection
- Complete mounting hardware for typical installations
- 12 to 24V DC±10% operating voltage
- 60mA at 12V DC, 120mA at 24V DC current draw
- Operating temperature range from -10ºC to 55ºC
- Dimension is 2-3/4″ x 1-1/4″ x 3/4″ magnet, 2-3/8″ x 1-1/4″ x 3/8″ armature
Technical Specifications
Supply Voltage
24VDC
Product Range
-
Holding Force
36kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate