Print Page
SD-9263-KSVQ
Control Panel, Outdoor Wave-to-Open Sensor, English, 12 V to 24 V
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.230 |
Price for:Each
Minimum: 1
Multiple: 1
$85.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SD-9263-KSVQ is an outdoor wave-to-open sensor with manual override. The ENFORCER outdoor wave-to-open sensor is a full-featured exit plate that uses IR technology to allow egress from a protected area or activate a device with the simple wave of a hand. Since no touch is required, this sensor is suitable for use in hospitals, clinics, labs, cleanrooms (to reduce the risk of contamination), schools, factories, or offices.
- ETL, conforms to UL Std. 294
- Adjustable sensor range up to 7″ (18cm)
- Stainless steel plate, weatherproof (IP65) for outdoor use
- 1.2A relay, adjustable trigger duration 0.8 to 30seconds or toggle
- LED illuminated sensor area for easy identification
- Selectable LED colors (turns from red to green or green to red) to show sensor activated
- SPDT dry contact, 1.2A at 24V DC relay type
- 10ms response time, dimension is 2-3/4″ x 4-1/2″
- Weatherproof, IP65 IP rating
- Operating temperature range from -20°C to 55°C
Technical Specifications
Product Range
SD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
