Print Page
SK-1011-SDQ
Keypad, Access Control, 5A Relay Output, 3 x 4, Matrix
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.850 |
Price for:Each
Minimum: 1
Multiple: 1
$59.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | SK-1011-SDQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38C3107 |
| Product Range | SK Series |
| Technical Datasheet | |
| Product Range | SK Series |
| Keypad Array | 3 x 4 |
| Keypad Output | Matrix |
| Housing Material | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| No. of Keys | 12 |
| Panel Cutout Width | - |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Product Overview
SK-1011-SDQ is an indoor access control keypad all features are programmed directly from the keypad.
- Output can be programmed to activate for up to 99,999 seconds (nearly 28 hours)
- Super user code gives admin access to keypad
- Always-on backlit keypad
- Up to 50 (01~50) possible temporary visitor codes, programmed for one/limited-time use (1~99hrs)
- Programmable egress input with optional warning alarm and delayed egress
- Real-time clock to auto-disable access at specific times
- Output – Form C relay, 1A@30VDC, 1,000 users
- 12~24 VDC/VAC auto-adjusting operation
- Mounts to a standard single-gang back box (surface-mount back box included)
- Durable and attractive stainless steel faceplate
Technical Specifications
| Product Range | SK Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | - |
| No. of Keys | 12 |
| Panel Cutout Height | - |
| Keypad Array | 3 x 4 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
