Print Page
SK-1123-SDQ
Weatherproof Surface Mount Digital Keypad
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSK-1123-SDQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84Y7527
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $144.130 |
Price for:Each
Minimum: 1
Multiple: 1
$144.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-1123-SDQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84Y7527
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
SK-1123-SDQ is a vandal-resistant outdoor access control keypad.
- 12 to 24V DC/V AC auto-adjusting operation, weatherproof IP66 IP rating
- Tamper output N.C. dry contact, 50mA at 24V DC max
- All features are programmed directly from the keypad No need for an external programmer
- EEPROM memory protects programmed information in case of power loss
- Egress input lets users exit the premises without keying in the code
- Keypad illuminates when a button is pressed, programmable for FULL or AUTO in standby
- Data I/O terminal for split-series setup providing added security
- Expansion port for future optional features, door sensor input for anti-tailgating
- Interlocking input for connecting to a second keypad, surface-mount back box included
- Dimension is 4-15/16”x3-1/8”x2-1/16”, -20°C to 70°C operating temperature
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate