Print Page
SK-919T1-GBQ
1 CHANNEL TRANSMITTER
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | SK-919T1-GBQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96AC7244 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | SK-919T1-GBQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96AC7244 |
| Technical Datasheet | |
| Remote Control Type | Transmitter |
| No. of Channels | 1 Channel |
| Frequency | 315MHz |
| Range | 150m |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
SK-919T1-GBQ is a 315MHz pendant RF transmitter. It has 1 button, 1 channel. This device has over 68 billion possible codes and LED transmission indicator only appears when buttons are pressed. This device converts user product to wireless control. It is used in applications such as wheel chair lifts, access control, garage door, gate control, HVAC control.
- RF anti-scan protection
- Compatible with all 315MHz SECO-LARM receivers
- Patented design
- Replacement batteries available: X-930-096 (CR2032)
Technical Specifications
| Remote Control Type | Transmitter |
|---|---|
| Frequency | 315MHz |
| Product Range | - |
| No. of Channels | 1 Channel |
|---|---|
| Range | 150m |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |