Print Page
SM-200Q/BR
Alarm Switch, SM Series, SPDT-NO, SPST, 13 mm, 63.5 mm, 14 mm
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-200Q/BRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T5789
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPDT-NO
Switch TypeSPST
External Height13mm
External Width63.5mm
External Depth14mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
The most basic sensors of any alarm system is a door and window Surface Mount Magnetic Contact Switch. This type of contact switch is for normally closed circuits; this means that the when the magnets are lined up, the switch is closed. This type of setup is ideal for monitoring doors, windows, and sliding doors.
- Use on closed circuit systems
- UL listed for security systems
- Use on doors, windows, and sliding doors
- 3/4" operational gap
- Brown
Technical Specifications
Product Range
SM Series
Switch Type
SPST
External Width
63.5mm
No. of Contacts
1 Contact
Contact Configuration
SPDT-NO
External Height
13mm
External Depth
14mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
