Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The most basic sensors of any alarm system is a door and window Surface Mount Magnetic Contact Switch. This type of contact switch is for normally closed circuits; this means that the when the magnets are lined up, the switch is closed. This type of setup is ideal for monitoring doors, windows, and sliding doors.
- Use on closed circuit systems
- UL listed for security systems
- Use on doors, windows, and sliding doors
- 3/4" operational gap
- White
Technical Specifications
Product Range
SM Series
Switch Type
SPST
External Width
63.5mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
13mm
External Depth
14mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
