Print Page
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Self-stick magnetic contacts with pre-wired 15" leads. Leads extend from contact end
- Screw flange breaks off for extra miniature size
- For closed circuit (CC) systems only
- Choice of installation: screw mounting or 3M foam tape (included)
- Brown
- Gap: 1" (25mm)
Technical Specifications
Product Range
SM Series
Switch Type
SPST
External Width
1.26"
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
0.28"
External Depth
0.53"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
