Print Page
SM-205Q/W
Alarm Switch, Pre-wired, SM Series, SPST-NO, Surface Mount Magnetic Switch, 6 mm, 35 mm, 19 mm
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-205Q/WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T5794
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST-NO
Switch TypeSurface Mount Magnetic Switch
External Height6mm
External Width35mm
External Depth19mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
SM-205Q/W is a miniature surface-mount contacts perfect for sliding doors and windows where space is limited.
- Screw or adhesive mount
- Mounting flange breaks off for extra miniature size
- High-impact weatherproof ABS plastic case
- Contact reed switch is SPST, deactivated rhodium on gold underplating for a longer expected life
- For closed loop circuits
- 3/4" (19mm) gap
- 15" (38cm) wire leads extend from side of switch
- Double-sided tape included
Technical Specifications
Product Range
SM Series
Switch Type
Surface Mount Magnetic Switch
External Width
35mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
6mm
External Depth
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
