Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-207-5Q/BRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T5797
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact Configuration1NO
Switch TypeSPST
External Height9mm
External Width9mm
External Depth19mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Normally closed magnetic contacts with a short 3/4" switch.
- Screw flange breaks off for extra miniature size
- N.O. contact for N.C. circuits
- Choice of installation: screw mounting or 3M foam tape (included)
- White
- Gap: 1" (25mm)
Technical Specifications
Product Range
SM Series
Switch Type
SPST
External Width
9mm
No. of Contacts
1 Contact
Contact Configuration
1NO
External Height
9mm
External Depth
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
