Print Page
SM-216Q/GY
Alarm Switch, SM Series, SPST-NO, Surface Mount Magnetic Switch, 14 mm, 100 mm, 13 mm
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-216Q/GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T5800
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST-NO
Switch TypeSurface Mount Magnetic Switch
External Height14mm
External Width100mm
External Depth13mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
The SECO-LARM Wide Gap Magnetic Contact is a 2 3/4 inch magnet for normally-closed circuits. Perfect for loose-fitting door and windows, steel doors and other applications where wide gaps are found.
- N.O. wide-gap contact for N.C. circuits
- For loose-fitting doors and windows, steel doors and other applications where wide gaps are found
- Screw terminals for quick installation
- Includes spacers (model SM-816-2)
- GAP: 2-3/4" (70mm)
- Gray
Technical Specifications
Product Range
SM Series
Switch Type
Surface Mount Magnetic Switch
External Width
100mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
14mm
External Depth
13mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
