Print Page
SM-226L-3Q
Alarm Switch, SM Series, SPDT-1NO, SPDT-NC, Overhead Door Magnetic Switch, 11 mm, 110 mm, 44 mm
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-226L-3QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T5802
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch TypeOverhead Door Magnetic Switch
External Height11mm
External Width110mm
External Depth44mm
No. of Contacts2 Contact
SVHCTo Be Advised
Product Overview
Use this heavy-duty magnetic Garage Door Contact Switch on garage doors, roll-up doors and other doors or gates where it may be difficult to mount regular magnetic contacts. Smaller magnetic switches have a small operating gap where the contact and magnet must be within half an inch for reliable operation. While those switches are fine for most doors and windows in a home, they just won't cut it for larger doors. These contacts can be as far as 2 3/4 inches apart and still operate. Mfr. # SM-226L-3Q
- Cable: 24"
- Gap: 2-3/4"
- Housing: Aluminum die-cast
- Compatibility: Use with closed or open circuits
Technical Specifications
Product Range
SM Series
Switch Type
Overhead Door Magnetic Switch
External Width
110mm
No. of Contacts
2 Contact
Contact Configuration
SPDT-1NO, SPDT-NC
External Height
11mm
External Depth
44mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
