Print Page
SM-4003-TQ/W
Alarm Switch, SPST-NC, Surface Mount Magnetic Switch, 7.4 mm, 38 mm, 10 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
Price for:Each
Minimum: 10
Multiple: 10
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4003-TQ/W
Newark Part No.47Y5922
Product Range-
Contact ConfigurationSPST-NC
Switch TypeSurface Mount Magnetic Switch
External Height7.4mm
External Width38mm
External Depth10mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Quick-Connect Contact reed switch is SPST, iridium-plated to have a high melting point and Vickers hardness, which results in higher handling power and long life.
- Model number SM-4003-TQ/W
- Circuit type
- N.C.
- Terminals
- Gold-plated
- Color
- White
- Mount
- Adhesive
- Material
- Case
- High-impact ABS plastic
- Terminal
- Gold-plated
- Contacts
- Iridium-plated
- Contact rating
- 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles 50 Million (0.1mA@5VDC)
- Switch dimensions 1 1/2"x3/8"x19/64" (38x10x7.4mm)
- Magnet dimensions 1 1/2"x3/8" x9/32" (38x10x6.9mm)
- Magnet Rare-earth neodymium
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
38mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NC
External Height
7.4mm
External Depth
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate