Print Page
SM-4201-LQ
Alarm Switch, SPST, Overhead Door Magnetic Switch, 46 mm, 79 mm, 66 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSM-4201-LQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y5929
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4201-LQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y5929
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeOverhead Door Magnetic Switch
External Height46mm
External Width79mm
External Depth66mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Overhead Track-Mount Used for overhead doors in both industrial and residential situations where a wide gap is present.
- Circuit type N.C. Operation gap
- 3" (76mm)
- Material Case Aluminum
- Terminal 36" (91cm) armored leads
- Contacts
- Iridium-plated
- Contact rating 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles 50 Million (0.1mA@5VDC)
- Switch dimensions 3-7/64"x2-19/32"x1-13/16" (79x66x46mm)
- Magnet dimensions 3-7/32"x3-17/32"x1-3/4" (82x90x44mm)
- Magnet Ferrite
Technical Specifications
Product Range
-
Switch Type
Overhead Door Magnetic Switch
External Width
79mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
46mm
External Depth
66mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate