Print Page
390 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSS-072QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C3171
Product RangeSS Series
Technical Datasheet
Product RangeSS Series
Contact ConfigurationSPST-NO
Switch Type-
External Height16mm
External Width28mm
External Depth70mm
No. of Contacts-
SVHCTo Be Advised
Product Overview
SS-072Q is a tamper switch for normally closed tamper circuits. It is ideal for drawers and alarm boxes.
- Silver-plated contacts ensure reliable long-term operation
- High-impact white plastic case, screw terminals
- UL listed for supplementary protection
- Contact closed plunger pushed in
- Contact open plunger released
- 0.5A at 24V DC contact rating
- High-impact plastic resin material
- Dimension is 2-3/4″ x 1-1/16″ x 5/8″
Technical Specifications
Product Range
SS Series
Switch Type
-
External Width
28mm
No. of Contacts
-
Contact Configuration
SPST-NO
External Height
16mm
External Depth
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
