Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020039Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5656
Your Part Number
19 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
14 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020039Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5656
Technical Datasheet
Accessory Type3-Axis Accelerometer Module
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 3-Axis Digital Accelerometer(±1.5g) module is based on MMA7660FC with Digital Output I2C. You can use module in the application of sensing data changes, product orientation, and gesture detection through an interrupt pin (INT). Typical applications include motion detection of robot, mobile phone/ PMP/PDA: orientation detection (portrait/landscape), image stability, text scroll, motion dialing, tap to mute.
- Grove compatible interface
- 3 axis motion/orientation sensing
- 10,000 g shock survival
- 5VDC input
Contents
Grove - 3-axis digital accelerometer(±1.5g) 1, Grove - cable x 1.
Technical Specifications
Accessory Type
3-Axis Accelerometer Module
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
