Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020062Copy
Newark Part No.29AK9697
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Application Sub TypeTemperature Sensor
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - infrared temperature sensor is a non-contact temperature measure model. The sensor is composed of 116 elements of thermocouple in series on a floating micro-membrane having an active diameter of 545μm and with blacken surface to absorb the incident thermal infrared radiation, which induces a voltage response at output terminals.
- Grove compatible interface
- Wide supply voltage range from 3V to 5V
- Zero drift amplify current
- Power consumption: less than 0.6mW
- Temperature measure range from -10 to 100°C
- Measure accuracy: ±2°C
- Nominal measure distance of 9cm
- 2.0cm x 4.0cm grove module
- Dimension is 130mm x 80mm x 11mm
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Temperature Sensor
IC / Module Used
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
