Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020077Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47AK1876
Your Part Number
8 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.250 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020077Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47AK1876
Technical Datasheet
Accessory TypeDigital Infrared Temperature Sensor Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - MLX90615 Digital Infrared Temperature Sensor is a non-contact temperature measurement module which bases on MLX90615. Both the IR sensitive thermopile detector chip and the signal conditioning chip are integrated in the same package. This module communicates with Arduino using SMBus, up to 127 sensors can be read via common 2 wires. Thanks to the module's low noise amplifier, 16-bit ADC and powerful DSP unit, it can achieved a high accuracy of 1℃ over wide temperature rage and a high measurement resolution of 0.02℃.
- Temperature detecting range -40 to 85°C for sensor temperature, -40 to 115°C for object temperature
- Measurement resolution of 0.02°C
- Embedded emissivity compensation
- Power saving mode
Contents
Grove - digital infrared temperature sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Digital Infrared Temperature Sensor Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
