Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020632Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42AK5699
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.670 |
Price for:Each
Minimum: 1
Multiple: 1
$39.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020632Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42AK5699
Technical Datasheet
Accessory TypeThree-Axis Digital Accelerometer Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 3-Axis Digital Accelerometer ±200g (ADXL372) is a ultra-low power digital output MEMS Accelerometer, it can provide a 12-bit output at 100 mg/LSB scale factor.
- Large measuring range: ±200g
- Ultralow power consumption: 22μA at 3200Hz ODR
- Selectable oversampling ratio and bandwidth
- Deep embedded FIFO to minimize host processor load
- Build-in 12-bit analog-to-digital converter (ADC)
Technical Specifications
Accessory Type
Three-Axis Digital Accelerometer Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
