Print Page
101020635
Water Level Sensor Board, ATTINY1616, AVR, tinyAVR, Arduino and Raspberry Pi Development Boards
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020635Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AK5700
Your Part Number
125 In Stock
Need more?
12 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
113 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020635Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AK5700
Technical Datasheet
Silicon ManufacturerMicrochip
Accessory TypeWater Level Sensor Board
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-ArchitecturetinyAVR
Silicon Core NumberATTINY1616
Kit ContentsGrove Water Level Sensor Board ATTINY1616, Cable
For Use WithArduino and Raspberry Pi Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
101020635 is a grove - water level sensor. It is a very accurate sensor that can be helpful in water level sensing applications. It is completely waterproof and uses capacitive pads to detect water levels up to 10cm. Used capacitive pads on the PCB of the module and did conformal coating over the PCB to make the sensor protect against moisture, dust, chemicals and high temperatures.
- Easy to use (use grove connector without soldering)
- Based on capacitive sensing
- Waterproof, conformal coating, corrosion resistant
- Detect up to 10cm water levels, I2C interface
- 3.3V / 5V input voltage
- Measurement accuracy is ±5mm
- Working temperature range from -40°C to 105°C
- Working temperature range from -40°C to 105°C
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
tinyAVR
Kit Contents
Grove Water Level Sensor Board ATTINY1616, Cable
Product Range
-
Accessory Type
Water Level Sensor Board
Core Architecture
AVR
Silicon Core Number
ATTINY1616
For Use With
Arduino and Raspberry Pi Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
