Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020872Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AK5715
Your Part Number
38 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
31 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020872Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AK5715
Technical Datasheet
Accessory Type12 Key Capacitive I2C Touch Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 12 Key Capacitive I2C Touch Sensor V3 (MPR121) is a multi-channel proximity capacitive touch sensor. It's a 3-in-1 module with the following features: Capacitance Sensing. Tough Sensing.
- Internal 10-bit ADC
- Integrated independent auto calibration for each electrode input
- Completely independent electrodes with built-in auto configuration
- I2C interface, with IRQ Interrupt output to advise electrode status changes
- Hardware configurable I2C address
- 12 electrodes/capacitance sensing inputs in which 8 are multifunctional for LED driving and GPIO
- Auto configuration of charge current and charge time for each electrode input
- Separate touch and release trip thresholds for each electrode
- Add two more GND pin and expand the gap of pins for safe handling
Contents
Grove - 12 key capacitive I2C touch sensor V3 (MPR121) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
12 Key Capacitive I2C Touch Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
