Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101021013Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3411
Your Part Number
9 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.030 |
Price for:Each
Minimum: 1
Multiple: 1
$52.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101021013Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3411
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensing Accuracy4.5%
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Max
5.5V
Sensor Mounting
-
Operating Temperature Max
40°C
Qualification
-
Supply Voltage Min
4.5V
Sensing Accuracy
4.5%
Operating Temperature Min
10°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
