
Need more?
| Quantity | Price |
|---|---|
| 1+ | $218.580 |
Product Information
Product Overview
101990661 is a SenseCAP ORCH S4 four-in-one weather sensor monitoring parameters of air temperature, humidity, barometric pressure, and light intensity. It supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12 and a wide range of power voltage from 3.6V to 16V. It supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12 and a wide range of power voltage from 3.6V to 16V. With strong robustness, it can operate in extremely complicated environments and is particularly suitable for IoT scenarios such as greenhouse and outdoor farming. This version (A1B) comes with a waterproof aviation connector, saving you time and effort in connecting the sensor to a data logger with hook-up wires and screws. As an indispensable component of weather stations, ORCH S4 meteorological sensors can be widely applied to a variety of environments, including smart agriculture, smart city, smart building, etc.
- High reliability, superior stability, and ultra-low power consumption
- IP66 enclosure, suitable for outdoor applications and extremely complicated environment
- Easy to integrate and install with build-in data pre-processing
Technical Specifications
Analogue
16V
-40°C
SenseCAP Series
3.6V
1.5%
65°C
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
