Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $179.510 |
Price for:Each
Minimum: 1
Multiple: 1
$179.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990668Copy
Newark Part No.55AK3418
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Min3.6VDC
Supply Voltage Max30VDC
Sensing Accuracy3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Max
30VDC
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3.6VDC
Sensing Accuracy
3%
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
