Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No102010268Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9833
Your Part Number
67 In Stock
Need more?
14 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
53 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010268Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9833
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega328P
Silicon Family NameATmega
For Use WithArduino Nano Board
Kit ContentsSeeeduino Nano Board Atmega328P
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Seeeduino Nano is a compact board similar to the Seeeduino V4.2/Arduino UNO, and it is fully compatible with Arduino Nano on pinout and sizes.
- 43mm x 18mm tiny board
- 16M ATmega328P AVR microcontroller
- Fully compatible with Arduino Nano
- USB type C for programming and power
- On-board grove I2C connector
- Breadboard-friendly
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
ATmega
Kit Contents
Seeeduino Nano Board Atmega328P
SVHC
No SVHC (17-Jan-2023)
Core Architecture
AVR
Silicon Core Number
ATmega328P
For Use With
Arduino Nano Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
