Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No103030400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3441
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3441
Technical Datasheet
Silicon Manufacturer-
Screen & Display Type1.14" LCD Display Module
For Use WithRaspberry Pi Pico Boards
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsLCD Display Module
SVHCNo SVHC (17-Jan-2023)
Product Overview
1.14inch LCD Display Module for Raspberry Pi Pico, 65K RGB colors, 240×135 pixels, SPI interface.1.14" LCD display module is embedded ST7789 driver, using SPI bus.
- 240×135 resolution, IPS screen, 65K RGB colors, clear and colorful displaying effect
- SPI interface, requires minimal IO pins
- 4x user buttons for easy interacting
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
- On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact
Notes
Raspberry Pi Pico is NOT included.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi Pico Boards
Product Range
-
Silicon Core Number
-
Kit Contents
LCD Display Module
Screen & Display Type
1.14" LCD Display Module
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
