Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No104020208Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.42AK5765
Your Part Number
86 In Stock
80 more incoming. You can reserve stock now
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
82 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020208Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.42AK5765
Technical Datasheet
Accessory Type0.96" OLED Display Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - OLED Display 24.3mm (SSD1315) is a monochrome(white) 128×64 pixels passive display matrix module with Grove I2C Interface.
- 3.3V/5V compatible
- Changeable I2C address
- Low power consumption
- Monochrome(white) 128×64 pixels
- High contrast, high brightness
- Wide operating temperature range from -40°C ~ +85°C
Technical Specifications
Accessory Type
0.96" OLED Display Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
