Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No104030011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AK5775
Your Part Number
40 In Stock
Need more?
8 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
32 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AK5775
Technical Datasheet
Accessory Type1.12" OLED Display Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - OLED 28.4mm is a 16 color grayscale 96×96 dot matrix OLED display module with Grove compatible 4pin I2C interface. Grove - OLED 28.4mm is constructed with 96 x 96 dot matrix OLED module ([ LY120])and SSD1327 driver IC. The characteristics of this display module are high brightness, self-emission, high contrast ratio, slim / thin outline, wide viewing angle, wide temperature range, and low power consumption.
- Supports both normal and inverse color display
- Supports continuous horizontal scrolling
- Grove compatible 4pin I2C connector
- Works with both 5V and 3.3V logic MCUs
- Wide range of operating temperature from -40°C to 70°C
Technical Specifications
Accessory Type
1.12" OLED Display Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
