Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No106990020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3446
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No106990020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3446
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSolar Charger Shield V2.2 Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Solar Charger Shield v2.2 is a stackable shield to Arduino compatible platforms, enables adaptive battery power and act as energy harvester for in-field charging. You may use various batteries that has the voltage of 3.0V-4.2V to shift up for 5V output, or put on Li-ion battery and solar panel to form an autonomous sensor unit. The maximum current provided by the board can get up to 600mA. An USB connector is also useful to charge the battery.
- Short circuit protection
- 3W output power when connecting battery
- Continuous charge current up to 900mA
- Battery status indication ( red : charging , green: charged )
- Micro-USB connector
- USB input voltage range from 4.75 to 5.25V, solar input voltage range from 4.8 to 6V
- Ripple voltage is <lt/>100mV at 500mA
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Solar Charger Shield V2.2 Board
SVHC
No SVHC (17-Jan-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
