Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No106990290Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK9856
Your Part Number
186 In Stock
765 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No106990290Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK9856
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core Number-
Silicon Manufacturer-
Kit ContentsLipo Rider Plus Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Lipo rider plus is a fast charger and a Strong PowerBoost, supports up to 5V/2A charging current, boost output integration, output up to 5V/2.4A, can also output 3.3V /250mA. The 3.3V output is normally on, and the 5V output supports IO control or manual switch, which means you can use 3.3V to supply power for a microcontroller and use the I/O of this microcontroller to control the 5V output, totally programmable.
- Up to 5V/2A charging current - USB type C
- Up to 5V/2.4A output current - USB type A
- Provides 3.3V/250mA output - pin header
- Support for shutdown output (IO control/manual switch)
- On-board charge status indicator LED + on-board 4-segment power indicator LED
- Ultra-small size of 2.5cm x 4.1cm
- Single-layer layout easy mount
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
-
Kit Contents
Lipo Rider Plus Board
SVHC
No SVHC (17-Jan-2023)
Application Sub Type
Battery Charger
Silicon Manufacturer
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
