
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.980 |
Product Information
Product Overview
Grove Beginner kit for Arduino Education Add-on Pack is one of the expansion packs for Grove Beginner Kit for Arduino - All-in-one Arduino Compatible Board. The kit comes with servos, Ultrasonic sensor, infrared sensor, water atomization, PIR Motion Sensor, and fan which meet the needs for use more sensors. The 8 wrappers will save you a lot of work on aligning your modules and better protect your Grove modules.
- Align all the grove modules to give better protection and display
- Excellent wiki + 5 classic step by step project tutorials
- Super friendly to beginner and STEAM education
- Perfect accessories
Contents
Grove - water atomization x 1, Grove - mini fan x 1, Grove - servo x 1, Grove - ultrasonic distance sensor x 1, Grove - infrared receiver x 1, Grove - mini PIR motion sensor x 1, Grove - green wrapper 1x1(4 PCS pack) x 1, Grove - blue wrapper 1x (4 PCS pack) x 1, Grove cable x 5, Infrared remote control key x 1, Ultrasonic sensor bracket set x 1, Motor bracket set x 1, Servo base x 1.
Technical Specifications
Beginner Kit
-
Arduino Education Add-on Pack
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
