Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No110070048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7855
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $310.280 |
Price for:Each
Minimum: 1
Multiple: 1
$310.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110070048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7855
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max5VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size5"
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Max
5VDC
No. of Digits / Alpha
-
Screen Size
5"
Panel Cutout Width
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
