Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990028Copy
Newark Part No.29AK9889
Technical Datasheet
Accessory TypeFemale Jumper to Conversion Cable
For Use WithGrove Modules
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - 4 pin female jumper to Grove 4 pin conversion cable (5 PCs per Pack) converts 2.54 pitch pin headers to Grove connector designed for plug-n-play five in one.
- High quality copper wires
- Easy to use connectors
- Grove side uses buckled connector (JST style 2.0mm pitch)
- Female jumper is 2.54mm pitch pin header compatible
Contents
5 cables.
Technical Specifications
Accessory Type
Female Jumper to Conversion Cable
Product Range
-
For Use With
Grove Modules
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
