Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 111020000Copy |
| Newark Part No. | 29AK9897 |
| Your Part Number | |
| Technical Datasheet |
124 In Stock
600 more incoming. You can reserve stock now
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
123 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 111020000Copy |
| Newark Part No. | 29AK9897 |
| Technical Datasheet | |
| Tool / Board Applications | General Purpose MCU, MPU, DSP, DSC |
| Kit Contents | Grove Modules |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
Grove - Button(P) is a panel mount momentary push button. It contains one independent "momentary on/off" button. “Momentary” means that the button rebounds on its own after it is released. The button outputs a HIGH signal when pressed, and LOW when released.
- Easy to use momentary ON/OFF button
- Grove interface
- Operating voltage: 3.3/5V
- Dimension is 20mm x 20mm x 20mm
Contents
1 x grove- button(P), 1 x grove cable.
Technical Specifications
| Tool / Board Applications | General Purpose MCU, MPU, DSP, DSC |
|---|---|
| Product Range | - |
| Kit Contents | Grove Modules |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
