Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 314990634Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61AK2770 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.640 |
Price for:Each
Minimum: 1
Multiple: 1
$160.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 314990634Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61AK2770 |
| Technical Datasheet | |
| No. of Electrodes | - |
| Conductivity Range | 0µS/cm to 20000µS/cm |
| Temperature Sensor Type | - |
| Typical Cell Constant | - |
| Measurement Frequency Range | - |
| Wire Connection | - |
| Operating Temperature Range | -40°C to +85°C |
| Measuring Current | 80mA |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Electrodes | - |
|---|---|
| Temperature Sensor Type | - |
| Measurement Frequency Range | - |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | - |
| Conductivity Range | 0µS/cm to 20000µS/cm |
|---|---|
| Typical Cell Constant | - |
| Wire Connection | - |
| Measuring Current | 80mA |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
