Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No318020692Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3671
Your Part Number
6 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.890 |
Price for:Each
Minimum: 1
Multiple: 1
$76.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No318020692Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3671
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingN Connector
Gain8dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
870MHz
Gain
8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
863MHz
Antenna Mounting
N Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
