
Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.710 |
Product Information
Product Overview
J-Link 6-pin needle adapter has been designed to connect J-Link to a PCB which does not come with a mating connector or programming header. The designed pattern with 3 locating pins ensures, that the adapter can only be connected in one way. The 6-pin needle adapter allows manufacturers to save costs and space on their PCBs since there is no need to provide the PCB with additional connectors. It adapts from the standard 20-pin 0.1'' J-Link connector to a 6-pin needle connector. J-Link 6-pin needle adapter is compatible with J-Link BASE, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher PRO, Flasher ARM and Flasher Portable.
- No additional connector required on PCB
- Very small footprint, even smaller than the footprint of the J-Link 10-pin needle adapter
- High reliability spring pins for secure connections
- Designed with 3 locating pins, so adapter can not be connected the wrong way
- Perfect solution for debugging and production purposes
Technical Specifications
J-Link Needle Adapter
High Reliability Spring Pins for Secure Connections, Very Small Footprint
No SVHC (14-Jun-2023)
Segger J-Link BASE/PLUS/PRO/ULTRA+/EDU, Flasher PRO/ARM & Flasher Portable Modules
-
Legislation and Environmental
Product Compliance Certificate
