
Need more?
| Quantity | Price |
|---|---|
| 1+ | $821.140 |
Product Information
Product Overview
8.08.28 J-LINK PLUS is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32 bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others.
- Direct download into flash memory of most popular microcontrollers supported
- Full-speed USB 2.0 interface
- Serial Wire Debug supported
- Serial Wire Viewer supported
- Download speed up to 720 KBytes/second
- JTAG speed up to 12 MHz
Applications
Embedded Design & Development
Contents
J-Link PLUS, 20-pin 0.1" target ribbon cable, USB cable.
Notes
A target system with a supported CPU is required. Windows 2000 or later required
Technical Specifications
Emulator
ARM
J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
-
ARM7 / ARM9 / Cortex
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
No SVHC (14-Jun-2023)
Legislation and Environmental
Product Compliance Certificate
