Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-0048Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97W6772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $341.730 |
| 10+ | $331.960 |
| 25+ | $310.000 |
| 50+ | $307.550 |
Price for:Each
Minimum: 5
Multiple: 5
$1,708.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-0048Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97W6772
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeHP190S
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 2121-DKF-0048 is a 48-inch HP190S RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The assembly uses precision stainless steel connectors with molded strain relief boots and PTFE insulator. It features low loss, good VSWR. The triple shielded construction of this cable give outstanding shielding effectiveness of greater than -90dB at 18GHz.
- Low loss PTFE tape dielectric
- FEP outer jacket
- 76.5% Velocity of propagation
- <gt/>10kV Breakdown voltage
- -65 to 200°C Temperature range
Applications
RF Communications, Test & Measurement, 5G Wireless
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
HP190S
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
