Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1615
Product RangeDKF Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $338.900 |
| 10+ | $329.220 |
| 25+ | $307.430 |
| 50+ | $305.010 |
Price for:Each
Minimum: 1
Multiple: 1
$338.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1615
Product RangeDKF Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Coaxial Cable TypeHP190S
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product RangeDKF Series
SVHCLead
Product Overview
2121-DKF-M0120 is a DKF series metric test cable assembly. Heavy-duty slip-on rubber boot provides exceptional strain relief and extends the life span of the cable assembly. All interfaces are designed to meet MIL-C-39012 applicable industry standards. Typical applications are high-end test laboratories, production test setups, and production use.
- SMA straight male to SMA straight male
- Designed to provide excellent adhesion to the strain relief boot
- Best combination of price and performance, uses high performance HP190S cable
- Strain relief boots to put up with everyday handling
- Passivated stainless steel M39012 compliant interfaces
- Standard lengths stocked by distributors
- 1.75dB insertion loss, 1.25VSWR, 50 ohm nominal impedance
- 47.24inch length, frequency of operation is DC-18GHz
- Operating temperature range from -55°C to 85°C
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
DKF Series
Cable Length - Imperial
3.9ft
Coaxial Cable Type
HP190S
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
