Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97W6785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $485.140 |
| 10+ | $471.280 |
| 25+ | $440.090 |
| 50+ | $436.630 |
Price for:Each
Minimum: 5
Multiple: 5
$2,425.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97W6785
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeHP190S
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
610mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
HP190S
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
